Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.900 |
Price for:Each
Minimum: 1
Multiple: 1
$22.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113020091
Newark Part No.42AK5824
Technical Datasheet
Accessory TypeLoRa-E5 Embedded Module
Silicon ManufacturerSeeed Studio
Silicon Family Name-
For Use WithArduino & Raspberry Pi Board
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core Number-
Kit ContentsLoRa, LoRaWAN Protocol, Arduino & Raspberry Pi Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - LoRa-E5 LoRaWAN STM32WLE5JC module is the major functional part integrated into Grove - LoRa-E5. It is a LoRaWAN module that embedded with ARM Cortex M4 ultra-low-power MCU core and LoRa SX126x, as the world-first combo of LoRa RF and MCU chip into one single tiny module, it supports (G)FSK, BPSK, (G)MSK, and LoRa modulations, and is FCC, CE certified. Grove - LoRa-E5 features extremely compacted size, ultra-low power consumption, low cost, and amazing performance.
- LoRa-E5 (STM32WLE5JC) embedded
- Support LoRaWAN protocol on EU868/US915 frequency band
- Ultra-long transmitting range up to 10km (Ideal value in open space)
- Easy control by AT command via UART connection
- Rapid prototyping with plug-and-play grove interfaces
- Ultra-low power consumption and high performance
Contents
Grove - LoRa-E5 PCBA x 1, Grove universal cable x 1.
Technical Specifications
Accessory Type
LoRa-E5 Embedded Module
Silicon Family Name
-
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Silicon Manufacturer
Seeed Studio
For Use With
Arduino & Raspberry Pi Board
Core Sub-Architecture
Cortex-M4
Kit Contents
LoRa, LoRaWAN Protocol, Arduino & Raspberry Pi Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate