Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $63.330 |
Price for:Each
Minimum: 1
Multiple: 1
$63.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00003
Newark Part No.99AC3825
Technical Datasheet
Silicon ManufacturerArduino
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino MKR Boards
Kit ContentsMKR Motor Carrier Board ASX00003
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ASX00003 is a MKR Motor Carrier. It is a comprehensive add-on board for MKR projects that can control servo, DC and stepper motors. The Carrier can also be used to connect other actuators and sensors via a series of 3-pin male headers.
- Provides 4x servo and 4x DC (2x standard, 2x high performance) motor outputs
- Sensing of current feedback for high-performance motors
- Two encoder sensor inputs and four 3-pin compatible analogue sensor inputs
- On-board processor for automated control of some of the outputs
- I2C connector as a 4-pin male header
- On/Off switch with LED for power status indication
- LiPo battery connector (2S/3S compatible), power terminal block for adding alternative power source
Technical Specifications
Silicon Manufacturer
Arduino
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
MKR Motor Carrier Board ASX00003
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino MKR Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate