2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Other Add-on Boards / Modules
                                                                                                  Print Page

                                                                                                  BBONE-GATEWAY-CAPE

                                                                                                  BeagleBone Gateway Cape, Add-On Board, 2.4 & 5 GHz Dual-Band WiFi

                                                                                                  BEAGLEBOARD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BEAGLEBOARD BBONE-GATEWAY-CAPE
                                                                                                  BEAGLEBOARD BBONE-GATEWAY-CAPE
                                                                                                  BEAGLEBOARD BBONE-GATEWAY-CAPE
                                                                                                  ManufacturerBEAGLEBOARD
                                                                                                  Manufacturer Part NoBBONE-GATEWAY-CAPE
                                                                                                  Newark Part No.47Y7984
                                                                                                  See all Technical Docs
                                                                                                  77 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$73.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $73.64
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BEAGLEBOARD
                                                                                                  ManufacturerBEAGLEBOARD
                                                                                                  Manufacturer Part NoBBONE-GATEWAY-CAPE
                                                                                                  Newark Part No.47Y7984
                                                                                                  Silicon ManufacturerTexas Instruments
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use With-
                                                                                                  Kit ContentsWireless Connectivity Cape
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The BBONE-GATEWAY-CAPE is a wireless connectivity cape offers advanced Wi-Fi features that support extended range, high throughput, Wi-Fi direct multi-channel, multi-role and SmartConfig technology while also supporting Bluetooth 4.0 with BLE. It has jumpers J11, J12, J13, J14, J27, J28, J29, J30 and J31 connected between pins 1 and 2 (choosing UART1 for BT), J33 connected between pins 2 and 3 and other jumpers should be left open. This connectivity cape is connected to the BeagleBone Black via expansion headers on bottom side of cape board and connectors should be aligned and cut out on cape board is over Ethernet connector.

                                                                                                  • Dual band Wi-Fi/BT/BLE
                                                                                                  • Dual on-board chip antennas & U.FL connectors
                                                                                                  • Diversity at 5GHz
                                                                                                  • Bluetooth Smart (BLE) & Wi-Fi coexistence
                                                                                                  • Dynamic NFC transponder (antenna required)
                                                                                                  • IEEE 802.15.4, Zigbee and RF4CE
                                                                                                  • Includes on-board chip antenna and U.FL connector

                                                                                                  Applications

                                                                                                  Embedded Design & Development, Wireless

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Texas Instruments

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Wireless Connectivity Cape

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991G
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG