ALPHAWIRE
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Other Add-on Boards / Modules
                                                                                                  Print Page

                                                                                                  714

                                                                                                  RGB LCD Shield Kit, 16x2 Character Display, Only 2 pins used, Negative Display

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 714
                                                                                                  ADAFRUIT 714
                                                                                                  ADAFRUIT 714
                                                                                                  ADAFRUIT 714
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No714
                                                                                                  Newark Part No.42X9548
                                                                                                  Product RangeArduino
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$27.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $27.29
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No714
                                                                                                  Newark Part No.42X9548
                                                                                                  Product RangeArduino
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberMCP23017
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithKeystone Standard Sockets
                                                                                                  Kit Contents5 Resistors, 10k Trim Potentiometer, 6x 6mm Switch Pushbuttons, MCP23017 I2C Port Expander Chip, PCB
                                                                                                  Product RangeArduino
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  RGB LCD Shield for Arduino Microcontroller Boards that only uses 2 I2C pins. The best part is you don't really lose those two pins either, since you can stick i2c-based sensors, RTCs, etc and have them share the I2C bus. This is a super slick way to add a display without all the wiring hassle. The shield is designed for 'classic' Arduinos such as the Uno, Duemilanove, Diecimilla, etc. It uses the I2C pins at Analog 4 and Analog 5. It will also work perfectly with Arduino Mega R3's which have the extra SDA/SCL I2C pins broken out. Earlier Mega's have the I2C pins in a different location and will require you to solder two wires from the I2C pins on the shield and plug them into the different I2C locations at Digital 20 & 21. This shield will not fit easily on top of an Arduino Ethernet because of the Ethernet jack height. This product comes as a kit! Included is a high quality, USA-made PCB and all the components (buttons, header etc). This product comes with a 16x2 RGB negative. Assembly is easy, even if you've never soldered before and the kit can be completed in 30 minutes.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  5 Resistors, 10k Trim Potentiometer, 6x 6mm Switch Pushbuttons, MCP23017 I2C Port Expander Chip, PCB

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MCP23017

                                                                                                  For Use With

                                                                                                  Keystone Standard Sockets

                                                                                                  Product Range

                                                                                                  Arduino

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate