Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No103030009
Newark Part No.29AK9842
Product RangeSEEED Arduino Shields
Technical Datasheet
6 In Stock
6 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.770 |
Price for:Each
Minimum: 1
Multiple: 1
$28.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030009
Newark Part No.29AK9842
Product RangeSEEED Arduino Shields
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino or Seeeduino Board
Kit ContentsRelay Shield
Product RangeSEEED Arduino Shields
SVHCNo SVHC (17-Jan-2022)
Product Overview
Relay shield v3.0 provides four high-quality relay that can control high current loads to Arduino / Seeeduino boards. The on-board NO (normally open) / NC (normally closed) interface could be a nice solution for controlling devices that could not be directly controlled by Arduino's Digital I/Os. The standardized shield form factor enables a smooth connection with Arduino and compatibles. The shield also has four LED indicators to show the on/off state of each relay.
- Arduino Uno/Leonardo/Seeeduino compatible, other board or microcontroller via jumper cables
- Relay screw terminals
- Standardized shield shape and design
- LED working status indicators for each relay
- High-quality relays
- COM, NO (normally open) and NC (normally closed) relay pins for each relay
- Update pin SCL, SDA, IOREF, NC
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Relay Shield
SVHC
No SVHC (17-Jan-2022)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino or Seeeduino Board
Product Range
SEEED Arduino Shields
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate