ALPHAWIRE
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Sensors
                                                                                                  Print Page

                                                                                                  DFR1129

                                                                                                  Photo Interrupter Module, ITR9608, 3.3V to 5V, 940nm, Digital Signal

                                                                                                  DFROBOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DFROBOT DFR1129
                                                                                                  DFROBOT DFR1129
                                                                                                  DFROBOT DFR1129
                                                                                                  DFROBOT DFR1129
                                                                                                  DFROBOT DFR1129
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR1129
                                                                                                  Newark Part No.46AM5241
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$3.940
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.94
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR1129
                                                                                                  Newark Part No.46AM5241
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberITR9608 
                                                                                                  Kit ContentsPhoto Interrupter Module, Digital Sensor Cable 30cm
                                                                                                  For Use WithArduino UNO, micro: bit Boards
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  DFR1129 is a Gravity: Infrared Light Photo Interrupter module that integrates a high-performance ITR9608 photoelectric switch. Its compact design and easy operation make it an ideal choice for electronic projects and applications. Whether for robotics, automation equipment, or counting systems, this module provides precise photoelectric detection and efficient signal processing. The photo interrupter is a device that operates by blocking light with an object. Its main components include a light emitter and a light receiver, both arranged face-to-face within same enclosure. When an object passes through the light path between the emitter and receiver, the light at the receiver is obstructed, triggering the operation of the photoelectric sensor. Suitable for counter: facilitates object counting on production lines, speed detection and measurement: provides pulse signals for calculating rotation speed and frequency, smart card switch: detects card insertion and removal for power control.

                                                                                                  • Operating voltage range from 3.3 to 5V
                                                                                                  • Light source wavelength is 940nm (Infrared)
                                                                                                  • Photonic gap is 5mm
                                                                                                  • Interface type is PH2.0-3P
                                                                                                  • Product dimension is 27x32mm

                                                                                                  Contents

                                                                                                  Gravity: Photo Interrupter Module. Gravity: digital sensor cable for Arduino - 30cm.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  ITR9608 

                                                                                                  For Use With

                                                                                                  Arduino UNO, micro: bit Boards

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Photo Interrupter Module, Digital Sensor Cable 30cm

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate