ALPHAWIRE
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Sensors
                                                                                                  Print Page

                                                                                                  ABX00031

                                                                                                  NANO 33BLE SENSE DEV BRD, CORTEX-M4F MCU

                                                                                                  ARDUINO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ARDUINO ABX00031
                                                                                                  ARDUINO ABX00031
                                                                                                  ARDUINO ABX00031
                                                                                                  ARDUINO ABX00031
                                                                                                  ARDUINO ABX00031
                                                                                                  ARDUINO ABX00031
                                                                                                  ARDUINO ABX00031
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoABX00031
                                                                                                  Newark Part No.67AH8872
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ARDUINO
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoABX00031
                                                                                                  Newark Part No.67AH8872
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNordic Semiconductor
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family Name-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M4F
                                                                                                  Silicon Core NumbernRF52840
                                                                                                  Kit ContentsNano 33 BLE Sense Dev Board nRF52840
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  Arduino Nano 33 BLE Sense (without headers) is a compact and reliable board which is built around the NINA B306 module for BLE and Bluetooth 5 communication. The module is based on Nordic nRF52480 processor that contains a powerful Cortex M4F and the board has a rich set of sensors that allow the creation of innovative and highly interactive designs. Its architecture is fully compatible with Arduino IDE online and offline, has a 9 axis Inertial Measurement Unit (IMU), temperature, pressure, humidity, light, colour and even gestures sensors that are managed through our specialized libraries. Its reduced power consumption, compared to other same size boards, together with the NANO form factor opens up a wide range of applications. This allows the design of wearable devices and gesture based projects that need to communicate to other devices at a close range. Arduino Nano 33 BLE Sense is ideal for interactive automation projects.

                                                                                                  • Arduino’s 3.3V AI enabled board in the smallest available form factor: 45x18mm
                                                                                                  • Embedded artificial intelligence
                                                                                                  • Possibility of running Edge Computing applications (AI) on it using TinyML
                                                                                                  • Can be both a BLE and Bluetooth® client and host device
                                                                                                  • 3.3V operating voltage, 21V input voltage (limit)
                                                                                                  • 1MB (nRF52840) CPU flash memory, 256KB (nRF52840) SRAM
                                                                                                  • 14 pin digital input / output, PWM pins, UART, SPI, I2C
                                                                                                  • Length is 45mm, width is 18mm, weight is 5g (with headers)
                                                                                                  • IMU is a LSM9DS1 and it is managed through I2C

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Nordic Semiconductor

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M4F

                                                                                                  Kit Contents

                                                                                                  Nano 33 BLE Sense Dev Board nRF52840

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  nRF52840

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate