KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Sensors
                                                                                                  Print Page

                                                                                                  SEN0628

                                                                                                  Sensor Kit, Matrix TOF 3D Distance Sensor, 8x8, RP2040, micro:bit, ESP32, RPi/LattePanda Boards

                                                                                                  DFROBOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DFROBOT SEN0628
                                                                                                  DFROBOT SEN0628
                                                                                                  DFROBOT SEN0628
                                                                                                  DFROBOT SEN0628
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoSEN0628
                                                                                                  Newark Part No.73AM7428
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$34.010
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $34.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoSEN0628
                                                                                                  Newark Part No.73AM7428
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerRaspberry Pi
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberRP2040
                                                                                                  Kit ContentsMatrix Laser Ranging Sensor, Cable, Mounting/Support Bracket, Thumb/Fixing Screw x6, Spacer x2
                                                                                                  For Use WithArduino micro:bit, ESP32, Raspberry Pi and LattePanda Boards
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  SEN0628 is a 8x8 matrix ToF 3D distance sensor (I2C&UART, 3.5m Range, 60° FOV). This is a compact and efficient 3D depth-sensing solution that bridges the gap between simple distance sensors and complex depth cameras. Powered by onboard firmware running on an RP2040 microcontroller, it delivers real-time depth data across an 8×8 matrix of 64 points within a 60° field of view, with a detection range of up to 3.5meters. Featuring low power consumption and plug-and-play compatibility, it is well-suited for robotics, interactive art, gesture recognition, and smart automation. With support for Arduino, micro:bit, ESP32, Raspberry Pi, and LattePanda, it enables the development of advanced applications such as intelligent obstacle avoidance, contactless gesture control, and immersive interactive installations. Suitable for robotics navigation, gesture control, interactive installations and smart automation.

                                                                                                  • 3D depth perception at the perfect balance point
                                                                                                  • Unmatched compatibility for maker projects
                                                                                                  • Expandable platform for advanced development
                                                                                                  • RP2040 algorithm processing MCU and continuous ranging mode
                                                                                                  • Ranging speed range from 15Hz to 60Hz and ranging range: 20mm - 3500mm
                                                                                                  • I2C/UART/USB data interface and PH2.0-4P (Gravity Pinout) interface type
                                                                                                  • I2C address: 4 adjustable options: 0x30/0x31/0x32/0x33
                                                                                                  • UART baud rate: 115200bps (fixed value, non-modifiable)
                                                                                                  • Firmware update: TYPE-C, USB flash drive mode
                                                                                                  • Laser safety class: Compliant with class 1 laser safety standards

                                                                                                  Contents

                                                                                                  Matrix laser ranging sensor, PH2.0-4P connection cable, Aluminum alloy mounting bracket, Aluminum alloy support bracket, M3 thumb screw ×4, M3 sensor fixing screw ×2, M3×35 mounting copper spacer ×2.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Raspberry Pi

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  RP2040

                                                                                                  For Use With

                                                                                                  Arduino micro:bit, ESP32, Raspberry Pi and LattePanda Boards

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Matrix Laser Ranging Sensor, Cable, Mounting/Support Bracket, Thumb/Fixing Screw x6, Spacer x2

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate