ALPHAWIRE
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Maker & Education Boards
                                                                                                  Print Page

                                                                                                  BBB STARTER KIT

                                                                                                  Black Starter Kit, BeagleBone, AM3358, 4GB 8-bit eMMC, 512MB SDRAM

                                                                                                  ELEMENT14
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ELEMENT14 BBB STARTER KIT
                                                                                                  ELEMENT14 BBB STARTER KIT
                                                                                                  ELEMENT14 BBB STARTER KIT
                                                                                                  ELEMENT14 BBB STARTER KIT
                                                                                                  ManufacturerELEMENT14
                                                                                                  Manufacturer Part NoBBB STARTER KIT
                                                                                                  Newark Part No.87X1522
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  ELEMENT14
                                                                                                  ManufacturerELEMENT14
                                                                                                  Manufacturer Part NoBBB STARTER KIT
                                                                                                  Newark Part No.87X1522
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerTexas Instruments
                                                                                                  Silicon Family NameAM335x
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A8
                                                                                                  Silicon Core NumberAM3358
                                                                                                  Kit ContentsBeagleBone Black SBC AM3358, Bone Box Enclosure
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The BBB STARTER KIT is a BeagleBone Black Starter kit that includes BeagleBone Black board and board organizer enclosure. BeagleBone Black board is a full featured, internet enabled development platform that utilizes the low cost Sitara AM3358 ARM Cortex-A8 processor from Texas Instruments and runs a variety of OS including Debian, Angstrom, Ubuntu and Android. The element14 BeagleBone Black is powered through USB port or an external 5V DC adapter. It is designed to address the needs of designers, early buyers and anyone in the Open Source Community who are interested working on a low cost ARM Cortex-A8 based processor.

                                                                                                  • TI Sitara AM3358AZCZ100, 1GHz, 2000MIPS processor
                                                                                                  • 4GB 8bit eMMC for onboard flash storage
                                                                                                  • SDRAM memory of 512MB DDR3L 800MHz
                                                                                                  • 3D graphics accelerator
                                                                                                  • NEON floating point accelerator
                                                                                                  • Two programmable real time unit (PRU) 32bit microcontrollers
                                                                                                  • USB client for power & communications
                                                                                                  • USB host, Ethernet, HDMI
                                                                                                  • SD/MMC Connector for MicroSD
                                                                                                  • Two 46 pin headers

                                                                                                  Applications

                                                                                                  Communications & Networking, Embedded Design & Development, Motor Drive & Control, Robotics, System Monitoring, Hobby & Education

                                                                                                  Contents

                                                                                                  BBONE-BLACK-4G BeagleBone Black Board, 699 Adafruit "Bone Box" Enclosure for BeagleBone Black.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Texas Instruments

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  AM3358

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  AM335x

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A8

                                                                                                  Kit Contents

                                                                                                  BeagleBone Black SBC AM3358, Bone Box Enclosure

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate