Print Page
Image is for illustrative purposes only. Please refer to product description.

2,770 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 5+ | $8.450 |
| 10+ | $7.700 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007534
Newark Part No.58AJ2538
Technical Datasheet
Accessory TypeMicro USB Female to Male Switch Cable
For Use WithRaspberry Pi & micro:bit Boards
Product Range-
SVHCTo Be Advised
Product Overview
This Multicomp Pro switch cable MP007534 is the Micro USB, Male to Female adapter with built in-line ON/OFF switch. This cable can be used with the Raspberry Pi Model and Micro:Bit / Micro:Bit V2. Allows to make full power off without unplugging the cable from the power supply. The adapter can be easily added into the existing system where the Micro USB type of cable is used.
- Micro USB plug to Micro USB socket lead with switch
- Allows you to turn your Raspberry Pi / Micro:Bit on or off easily
- Connects to Raspberry Pi at one end and PSU at the other
- Connects to Micro:Bit and Micro:Bit V2 at one end and PSU at the other
- Inline push button operation
- Overall length: 200 mm
- Colour: Black
Technical Specifications
Accessory Type
Micro USB Female to Male Switch Cable
Product Range
-
For Use With
Raspberry Pi & micro:bit Boards
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate