ALPHAWIRE
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Other Add-on Boards / Modules
                                                                                                  Print Page

                                                                                                  114992732

                                                                                                  RF Transceiver Link Kit, LXPCF20, RX012, 315/433Mhz, Arduino, XIAO, Wireless Security Alarms

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 114992732
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No114992732
                                                                                                  Newark Part No.74AK7871
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 111 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$27.120
                                                                                                  Price for:1 Kit
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $27.12
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No114992732
                                                                                                  Newark Part No.74AK7871
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberLXPCF20, RX012
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithArduino, XIAO, Wireless Security Alarms, Remote Control Tools
                                                                                                  Kit ContentsRF Transceiver Link Kit LXPCF20, RX012
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  Complete RF transmitter and receiver kit, which can realize wireless data transmission, remote control and other functions. The kit consists of ASK transmitter and receiver modules with superior performance and low cost, and its carrier frequency can be 315MHz or 433MHz.

                                                                                                  • Low power consumption: 5V about 6.0mA / 3.3V about 5mA
                                                                                                  • High receiving sensitivity of -110dBm at 10kbps
                                                                                                  • Wide temperature range from -20 to 75℃
                                                                                                  • Flexible application, breadboard and PCB friendly
                                                                                                  • Strong radiation suppression ability: no mutual interference, no influence on receiving distance

                                                                                                  Contents

                                                                                                  Transmitter module x1, Receiver module x1.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  RF Transceiver Link Kit LXPCF20, RX012

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  LXPCF20, RX012

                                                                                                  For Use With

                                                                                                  Arduino, XIAO, Wireless Security Alarms, Remote Control Tools

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991B1
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate