2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. Anti Static Mats
                                                                                                  Print Page

                                                                                                  MP007530

                                                                                                  Mat, Non-Magnetic, Silicone, Bench, 295mm x 445mm, Black

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP007530
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP007530
                                                                                                  Newark Part No.69AJ9752
                                                                                                  Product RangeMulticomp Pro Repair Mats
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$140.240
                                                                                                  5+$135.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $140.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP007530
                                                                                                  Newark Part No.69AJ9752
                                                                                                  Product RangeMulticomp Pro Repair Mats
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Mat TypeBench
                                                                                                  Mat ColourBlack
                                                                                                  Mat MaterialSilicone
                                                                                                  Ground Terminal TypeNo Grounding Hardware Included
                                                                                                  Accessory TypeESD safe silicone soldering repair mat
                                                                                                  Width - Imperial11.61"
                                                                                                  For Use With-
                                                                                                  Length - Imperial17.52"
                                                                                                  Width - Metric295mm
                                                                                                  Length - Metric445mm
                                                                                                  Product RangeMulticomp Pro Repair Mats
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  These Multicomp Pro ESD safe silicone soldering repair mats comes with a variety of useful pockets ideal for holding screws pins and other items. The pockets have an incline allowing for easy access. Holes at either side of the mat are useful for holding tools such as screwdrivers, tweezers etc. Optional magnets can be fitted underneath to further secure metal parts.

                                                                                                  • Pockets are inclined allowing for easy access
                                                                                                  • Holes at either side of the mat are useful for holding tools such as screwdrivers, tweezers etc.
                                                                                                  • Non-slip surface
                                                                                                  • Heat resistant up to 100°C
                                                                                                  • Dimensions: 445 x 295mm

                                                                                                  Technical Specifications

                                                                                                  Mat Type

                                                                                                  Bench

                                                                                                  Mat Material

                                                                                                  Silicone

                                                                                                  Accessory Type

                                                                                                  ESD safe silicone soldering repair mat

                                                                                                  For Use With

                                                                                                  -

                                                                                                  Width - Metric

                                                                                                  295mm

                                                                                                  Product Range

                                                                                                  Multicomp Pro Repair Mats

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Mat Colour

                                                                                                  Black

                                                                                                  Ground Terminal Type

                                                                                                  No Grounding Hardware Included

                                                                                                  Width - Imperial

                                                                                                  11.61"

                                                                                                  Length - Imperial

                                                                                                  17.52"

                                                                                                  Length - Metric

                                                                                                  445mm

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.