Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoMC23796
Newark Part No.14N9060
Product RangeESD Field Service Kits
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.320 |
| 5+ | $33.320 |
| 10+ | $33.320 |
| 20+ | $33.320 |
Price for:Each
Minimum: 1
Multiple: 1
$33.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoMC23796
Newark Part No.14N9060
Product RangeESD Field Service Kits
Technical Datasheet
Product RangeESD Field Service Kits
SVHCTo Be Advised
Alternatives for MC23796
1 Product Found
Product Overview
The MC23796 is a Field Service Kit provides a convenient and effective ESD control work station for field service applications. The durable red vinyl surface provides a highly effective dissipative work mat and acts as a carrying pouch for PC boards. The kit comes complete with ground cord and a UL listed adjustable wrist strap.
- UL94V-0 Flammability rating
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Safety
Contents
24 x 24" ESD mat, Ground snap, 15ft Ground cord with ring terminal, Adjustable wrist band and 6' coiled wrist ground cord.
Technical Specifications
Kit Contents
24x24" ESD Mat, Ground Snap, 15' Ground Cord w/Ring Terminal, Adjustable Wrist Band and 6' Coiled Wrist Ground Cord
SVHC
To Be Advised
Product Range
ESD Field Service Kits
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate