2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Personal Protection & Safety
                                                                                                  4. Eye Protection
                                                                                                  5. Safety Glasses / Goggles
                                                                                                  6. Safety Glasses
                                                                                                  Print Page

                                                                                                  11378-00000-20

                                                                                                  Glasses, BX Reader, Magnified, Grey, Black, Silver, 11378 Series

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 11378-00000-20
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No11378-00000-20
                                                                                                  Newark Part No.24R8921
                                                                                                  Product Range11378 Series
                                                                                                  Also Known AsGTIN UPC EAN: 10078371620506 70071539608
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$20.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 20
                                                                                                  Multiple: 20
                                                                                                  $407.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No11378-00000-20
                                                                                                  Newark Part No.24R8921
                                                                                                  Product Range11378 Series
                                                                                                  Also Known AsGTIN UPC EAN: 10078371620506 70071539608
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Eyeglass Type-
                                                                                                  Lens StyleMagnified
                                                                                                  Eyeglass Lens ColorGray
                                                                                                  Frame ColourBlack, Silver
                                                                                                  Safety CategoryANSI Z87.1-2003 / CSA Z94.3-2007
                                                                                                  Product Range11378 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  BX™ reader protective eyewear featuring built-in magnifying diopters on the lower lenses to provides eye safety to workers who have difficulty reading small print or seeing small detail work. This protective eyewear comes with an adjustable temple length, lens angle, and nose bridge to allow a more comfortable fit. The ability to customize the safety glasses to the wearer makes them more pleasant to use over extended time periods. The nose bridge has also been cushioned for softness and comfort. The sleek, contoured design offers both an attractive appearance and functional eye protection. The impact-resistant polycarbonate lenses absorb 99.9% UV rays. This safety glass is recommended for the following tasks: assembly and mechanical, chipping, chiseling, cleaning, drilling, grinding, machining, masonry, metal repair, painting, pouring/casting, power fastening, riveting, sanding and sawing.

                                                                                                  • Gray lens and silver frame
                                                                                                  • Adjustable length temples and lens angle allow for customized fit
                                                                                                  • Magnifying +1.5 diopters combine eye protection with reading enhancement
                                                                                                  • Soft nose bridge offers pleasant extended wear
                                                                                                  • Lightweight frame

                                                                                                  Technical Specifications

                                                                                                  Eyeglass Type

                                                                                                  -

                                                                                                  Eyeglass Lens Color

                                                                                                  Gray

                                                                                                  Safety Category

                                                                                                  ANSI Z87.1-2003 / CSA Z94.3-2007

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Lens Style

                                                                                                  Magnified

                                                                                                  Frame Colour

                                                                                                  Black, Silver

                                                                                                  Product Range

                                                                                                  11378 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 11378-00000-20

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG