2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Personal Protection & Safety
                                                                                                  4. Eye Protection
                                                                                                  5. Safety Glasses / Goggles
                                                                                                  6. Safety Glasses
                                                                                                  Print Page

                                                                                                  11457-00000-20

                                                                                                  Glasses, BX Dual-Reader, Anti Fog, Magnified, Transparent, Black, Silver, 11457 Series

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 11457-00000-20
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No11457-00000-20
                                                                                                  Newark Part No.63R9554
                                                                                                  Product Range11457 Series
                                                                                                  Also Known AsGTIN UPC EAN: 10078371114579
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$20.980
                                                                                                  Price for:Each
                                                                                                  Minimum: 20
                                                                                                  Multiple: 20
                                                                                                  $419.60
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No11457-00000-20
                                                                                                  Newark Part No.63R9554
                                                                                                  Product Range11457 Series
                                                                                                  Also Known AsGTIN UPC EAN: 10078371114579
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Eyeglass Type-
                                                                                                  Lens StyleAnti Fog, Magnified
                                                                                                  Eyeglass Lens ColorTransparent
                                                                                                  Frame ColourBlack, Silver
                                                                                                  Safety CategoryANSI Z87.1-2003
                                                                                                  Product Range11457 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 11457-00000-20 is a dual reader Protective Eyewear with clear anti-fog lens and silver/black frame. It is designed for workers who have difficulty reading small print or are engaged in small detail work. The BX™ 70071561263 reader protective eyewear features magnifying dioptres on the upper and lower lens, adjustable length temples and integrated side shields. The polycarbonate lens has three lens angles for a custom fit. Integrated side shields and soft nose bridge provide comfort for extended wear. This sleek, contoured and adjustable BX safety glass help protect your eyes from impact and UV.

                                                                                                  • Moulded-in +1.5 magnifying dioptre on the on the upper and lower lens
                                                                                                  • Soft nose bridge

                                                                                                  Applications

                                                                                                  Safety, Commercial, Industrial

                                                                                                  Technical Specifications

                                                                                                  Eyeglass Type

                                                                                                  -

                                                                                                  Eyeglass Lens Color

                                                                                                  Transparent

                                                                                                  Safety Category

                                                                                                  ANSI Z87.1-2003

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Lens Style

                                                                                                  Anti Fog, Magnified

                                                                                                  Frame Colour

                                                                                                  Black, Silver

                                                                                                  Product Range

                                                                                                  11457 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 11457-00000-20

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG