2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Personal Protection & Safety
                                                                                                  4. Respirators Accessories
                                                                                                  Print Page

                                                                                                  6001

                                                                                                  Respirator Accessory, Filter Cartridge, Organic Vapor, Bayonet, Black, 6001 Series

                                                                                                  Date/Lot Code

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 6001
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No6001
                                                                                                  Newark Part No.18M5875
                                                                                                  Product Range6001 Series
                                                                                                  Also Known AsGTIN UPC EAN: 50051138216745 70070316776
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$22.560
                                                                                                  Price for:Pack of 2
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $22.56
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No6001
                                                                                                  Newark Part No.18M5875
                                                                                                  Product Range6001 Series
                                                                                                  Also Known AsGTIN UPC EAN: 50051138216745 70070316776
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Safety CategoryNIOSH
                                                                                                  Protection Class-
                                                                                                  Respirator TypeHalf / Full
                                                                                                  Product Range6001 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 6001 is an Organic Vapor Filter Cartridge utilizes sorbent material to filter the gas or vapor molecules. Typically the sorbent is activated carbon. Different chemical treatments may also be added to the surface of the activated carbon to adsorb different types of gases or vapors. When the cartridges reach their capacity, the gases or vapors start to come through the cartridge to the user. This is called breakthrough. NIOSH uses a classification system to identify the different types of contaminants these treated carbon grains will capture.

                                                                                                  • Black color
                                                                                                  • NIOSH approved against certain organic vapors

                                                                                                  Applications

                                                                                                  Mining, Oil & Gas, Safety, Logistics

                                                                                                  Warnings

                                                                                                  Do not use for sandblasting, particulates, unless combined with approved particulate filters.

                                                                                                  Technical Specifications

                                                                                                  Safety Category

                                                                                                  NIOSH

                                                                                                  Respirator Type

                                                                                                  Half / Full

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Protection Class

                                                                                                  -

                                                                                                  Product Range

                                                                                                  6001 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG