2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Site Safety
                                                                                                  4. Lockout Devices
                                                                                                  Print Page

                                                                                                  PSL-MCBNT

                                                                                                  Lockout Device, Circuit Breaker, Red, Miniature, Stainless Steel, Nylon, No Tool

                                                                                                  Date/Lot Code

                                                                                                  PANDUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANDUIT PSL-MCBNT
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoPSL-MCBNT
                                                                                                  Newark Part No.58T4105
                                                                                                  Product RangeLockout
                                                                                                  Also Known AsGTIN UPC EAN: 07498339761
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$23.330
                                                                                                  25+$22.670
                                                                                                  50+$21.990
                                                                                                  100+$21.320
                                                                                                  500+$20.760
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 1
                                                                                                  $233.30
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PANDUIT
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoPSL-MCBNT
                                                                                                  Newark Part No.58T4105
                                                                                                  Product RangeLockout
                                                                                                  Also Known AsGTIN UPC EAN: 07498339761
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Lockout Device TypeCircuit Breaker
                                                                                                  Lock Material-
                                                                                                  Lock ColourRed
                                                                                                  Product RangeLockout
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The PSL-MCBNT is a no-tool miniature Circuit-breaker Lockout made of rugged nylon and stainless steel construction and ensures that electrical energy sources are isolated for optimal work place safety. This circuit breaker lockout is part of an extensive line of innovative safety devices to protect employees from risks associated with all forms of hazardous energy, while meeting safety and regulatory requirements.

                                                                                                  • Compact and lightweight
                                                                                                  • Universal design
                                                                                                  • Unique "no tool" option
                                                                                                  • Industry-leading clamping force

                                                                                                  Applications

                                                                                                  Security, Safety

                                                                                                  Technical Specifications

                                                                                                  Lockout Device Type

                                                                                                  Circuit Breaker

                                                                                                  Lock Colour

                                                                                                  Red

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Lock Material

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Lockout

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG