Power Relays:

3 Products Found

Newark offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Relay Type
Contact Material
Coil Resistance
Approvals & Standards
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AH6507

RoHS

Date/Lot Code

Each
1+
$9.280
10+
$8.660
25+
$8.040
50+
$7.780
100+
$7.450
More Pricing...
Min: 1 / Mult: 1
DPDT
5VDC
8A
RT2 Bistable Series
Through Hole
DC Bistable
250V
Solder
-
Silver Nickel
42ohm
-
86AK6888

RoHS

Each
1+
$3.200
Min: 1 / Mult: 1
DPST-NO
5VDC
20A
MP Power Relays
Through Hole
Latching Single Coil
250V
PC Pin
-
Silver Alloy
42ohm
-
48M7949

RoHS

Each
10+
$8.980
25+
$8.660
50+
$8.010
100+
$7.410
250+
$6.790
More Pricing...
Min: 20 / Mult: 20
SPDT
5VDC
16A
RT1 Series
Through Hole
Latching Dual Coil
250V
Solder
Power - General Purpose
Silver Nickel
42ohm
CSA, UL, VDE
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER