Power Relays:

2 Products Found

Newark offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Relay Type
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46F5381

RoHS

Date/Lot Code

SCHNEIDER ELECTRIC/LEGACY RELAY
Each
1+
$74.280
Min: 1 / Mult: 1
DPDT
24VAC
30A
300 Series
Panel Mount
-
300V
Quick Connect
Power - General Purpose
28V
Silver Alloy
54ohm
57AC7367

RoHS

Date/Lot Code

SCHRACK - TE CONNECTIVITY
Each
1+
$17.670
10+
$17.520
25+
$15.950
50+
$15.710
100+
$15.470
More Pricing...
Min: 1 / Mult: 1
SPST-NO
5VDC
16A
RP3SL
Through Hole
Non Latching
250V
Solder
-
-
Silver Tin Oxide
54ohm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER