Power Relays:

4 Products Found

Newark offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Relay Type
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15B6809

RoHS

Date/Lot Code

Each
1+
$67.790
10+
$62.280
25+
$54.750
50+
$47.240
100+
$40.290
More Pricing...
Min: 1 / Mult: 1
DPST-NO, DPST-NC
110VAC
10A
TeSys CAK Series
DIN Rail, Panel
AC
600V
Screw
-
-
-
-
46K5955
Each
1+
$780.010
5+
$760.520
10+
$741.010
25+
$702.010
Min: 1 / Mult: 1
4PST-NO
120VAC
-
D26 Series
Panel Mount
AC
600V
Screw
-
-
-
-
56F952

RoHS

Date/Lot Code

Each
1+
$67.650
Min: 1 / Mult: 1
DPST-NO
24VDC
40A
W199 Series
Panel Mount
-
600V
Screw
Power - General Purpose
28V
Silver Tin Oxide
290ohm
20M7075

RoHS

Each
100+
$19.400
250+
$18.700
500+
$17.550
Min: 150 / Mult: 150
SPST-NO, SPST-NC
120VAC
15A
188 Series
Panel Mount
AC
600V
Quick Connect
Power - General Purpose
28V
Silver Cadmium Oxide
1.7kohm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER