PhotoMOS AQV25 MOSFET Solid State Relays:
15 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.190 10+ $5.940 25+ $5.540 50+ $5.290 100+ $5.050 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 40V | 500mA | DIP-6 | Through Hole | PC Pin | - | 1ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ $10.730 10+ $9.070 25+ $8.940 50+ $8.810 100+ $8.510 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 3.5A | DIP-6 | Through Hole | PC Pin | - | 0.06ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ $6.130 10+ $5.830 25+ $5.440 50+ $5.210 100+ $4.960 | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 1.5kV | 20mA | DIP-6 | Surface Mount | Gull Wing | - | 500ohm | 1.5kV | 1.3pF | 10µA | PhotoMOS AQV25 | |||||
Each | 1+ $7.270 10+ $6.060 25+ $5.660 50+ $5.270 | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 1.5kV | 20mA | DIP-6 | Through Hole | PC Pin | - | 500ohm | 1.5kV | 1.3pF | 10µA | PhotoMOS AQV25 | |||||
Each | 1+ $12.510 10+ $11.770 25+ $10.540 50+ $10.050 100+ $9.560 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 100V | 2.2A | SOP-6 | Surface Mount | Gull Wing | - | 0.12ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ $7.110 10+ $6.820 25+ $6.360 50+ $6.080 100+ $5.800 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 200V | 250mA | DIP-6 | Surface Mount | Gull Wing | - | 4ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ $5.870 10+ $5.620 25+ $5.250 50+ $5.020 | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | DIP-6 | Through Hole | PC Pin | - | 1.4ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ $8.180 10+ $7.860 25+ $7.510 50+ $7.080 100+ $6.850 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 1kV | 30mA | DIP-6 | Through Hole | PC Pin | - | 200ohm | 1.5kV | 1.3pF | 10µA | PhotoMOS AQV25 | |||||
12AJ6891 RoHS | Each | 1+ $7.860 10+ $7.560 25+ $7.090 50+ $6.790 100+ $6.510 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 250V | 200mA | DIP-6 | Surface Mount | Gull Wing | - | 8ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | ||||
Each | 1+ $7.390 10+ $7.100 25+ $6.660 50+ $6.380 100+ $6.110 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 400V | 150mA | DIP-6 | Surface Mount | Gull Wing | - | 16ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ $5.870 10+ $5.620 25+ $5.250 50+ $5.020 100+ $4.780 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 400mA | DIP-6 | Surface Mount | Gull Wing | - | 1.4ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | |||||
12AJ6898 RoHS | Each | 1+ $10.090 10+ $9.520 25+ $9.100 50+ $8.570 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 2.4A | DIP-6 | Through Hole | PC Pin | 50mA | 0.12ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQV25 | ||||
Each | 1+ $6.690 10+ $6.400 25+ $5.970 50+ $5.710 100+ $5.440 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 100V | 350mA | DIP-6 | Through Hole | PC Pin | - | 2.5ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ $6.670 10+ $6.400 25+ $5.970 50+ $5.710 100+ $5.440 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 400V | 150mA | DIP-6 | Through Hole | PC Pin | - | 16ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ $6.670 10+ $6.400 25+ $5.970 50+ $5.710 100+ $5.440 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 100V | 350mA | DIP-6 | Surface Mount | Gull Wing | - | 2.5ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV25 |