MOSFET Solid State Relays:

5 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89W0611

RoHS

Each
1+
$4.310
10+
$3.840
25+
$3.670
50+
$3.540
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
80V
1.25A
SOP-4
Surface Mount
Gull Wing
50mA
0.5ohm
1.5kV
1.3pF
1µA
CotoMOS Series
72Y0862

RoHS

Each
1+
$5.280
10+
$4.500
25+
$4.390
50+
$4.290
100+
$4.010
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
60V
1.25A
SOP-4
Surface Mount
Gull Wing
-
0.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQY
70AC6851

RoHS

Date/Lot Code

Each
1+
$3.460
10+
$3.460
25+
$3.460
50+
$3.460
100+
$3.460
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
60V
1.25A
SOP-4
Surface Mount
Gull Wing
50mA
0.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQY Series
09AK0035

RoHS

Date/Lot Code

Each
1+
$7.610
10+
$7.140
25+
$6.400
50+
$6.090
100+
$5.790
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
60V
1.25A
SOP-4
Surface Mount
Gull Wing
-
0.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQY Series
47AC3066

RoHS

Date/Lot Code

Each
50+
$4.990
100+
$4.760
250+
$4.640
500+
$4.550
Min: 75 / Mult: 75
SPST-NO (1 Form A)
AC / DC
80V
1.25A
SOP-6
Surface Mount
Gull Wing
50mA
0.15ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV25 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER