MOSFET Solid State Relays:

11 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
No. of Channels
Contact Configuration
Load Type
Optocoupler Case Style
Load Voltage Max
No. of Pins
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67C3994

RoHS

Date/Lot Code

Each
1+
$10.990
10+
$10.790
25+
$10.170
50+
$9.770
100+
$9.400
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
-
AC / DC
-
400V
-
350mA
DIP-4
Through Hole
PC Pin
-
3.2ohm
2.5kV
0.8pF
10µA
PhotoMOS AQY27
12AJ6896

RoHS

Date/Lot Code

Each
1+
$6.710
10+
$6.450
25+
$6.010
50+
$5.750
100+
$5.480
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
-
AC / DC
-
100V
-
350mA
DIP-6
Through Hole
PC Pin
-
2.5ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV25
22AM0924

RoHS

Date/Lot Code

Each
1+
$13.610
10+
$11.000
25+
$10.520
50+
$10.010
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
-
AC / DC
-
40V
-
350mA
WSSOP
Surface Mount
Solder
-
1.25ohm
500Vrms
0.4pF
10µA
PhotoMOS HS Series
32AK5456

RoHS

Date/Lot Code

Each
1+
$13.260
5+
$12.470
10+
$11.680
25+
$11.100
50+
$10.670
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
-
AC / DC
-
200V
-
350mA
P-SON-4
Surface Mount
Solder
-
8ohm
500Vrms
1pF
10µA
G3VM-WR Series
11N2831

RoHS

Each
1+
$1.990
10+
$1.990
25+
$1.990
50+
$1.990
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
-
AC / DC
-
80V
-
350mA
SOP-4
Surface Mount
Gull Wing
500µA
1.2ohm
1.5kV
0.8pF
10µA
PhotoMOS AQY22
09AK8838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.130
10+
$6.290
25+
$5.760
50+
$5.210
100+
$4.530
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
1 Channel
-
AC / DC
P-SON
200V
4Pins
350mA
P-SON-4
Surface Mount
Solder
-
8ohm
500Vrms
1pF
10µA
-
79J5854

RoHS

OMRON ELECTRONIC COMPONENTS
Each
250+
$3.290
500+
$3.290
Min: 400 / Mult: 400
SPST-NO (1 Form A)
-
-
AC / DC
-
80V
-
350mA
SOP-4
Surface Mount
Gull Wing
30mA
1.2ohm
1.5kV
0.8pF
1µA
G3VM Series
89W0608

RoHS

Each
1000+
$2.150
Min: 2000 / Mult: 100
SPST-NO (1 Form A)
-
-
AC / DC
-
60V
-
350mA
SOP-4
Surface Mount
Gull Wing
50mA
1.6ohm
1.5kV
1.3pF
1µA
CotoMOS Series
47AC3067

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
10+
$3.130
Min: 1 / Mult: 1
2 x SPST-NO (1 Form A)
-
DPST-NO
AC / DC
-
60V
-
350mA
SOP-8
Surface Mount
Gull Wing
50mA
2.5ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
47AC3069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$5.650
Min: 1000 / Mult: 1000
SPST-NO (1 Form A)
-
-
AC / DC
-
80V
-
350mA
SOP-4
Surface Mount
Gull Wing
50mA
1.2ohm
1.5kV
0.8pF
10µA
PhotoMOS AQY22 Series
12AJ6897

RoHS

Date/Lot Code

Each
1+
$6.710
10+
$6.450
25+
$6.010
50+
$5.750
100+
$5.480
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
-
AC / DC
-
100V
-
350mA
DIP-6
Surface Mount
Gull Wing
-
2.5ohm
1.5kV
1.3pF
1µA
PhotoMOS AQV25
1-11 of 11 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER