MOSFET Solid State Relays:

4 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH3390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.810
10+
$8.050
25+
$7.400
50+
$7.170
100+
$7.090
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
30V
9A
SOP-6
Surface Mount
Gull Wing
30mA
0.03ohm
1.5kV
0.8pF
1µA
G3VM-HR Series
85AJ2570

RoHS

Each
1+
$8.590
5+
$8.340
10+
$8.030
25+
$7.770
50+
$7.600
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
30V
9A
SOP-6
Surface Mount
Gull Wing
-
0.03ohm
1.5kV
-
-
G3VM-HR Series
23M7349

RoHS

Each
1+
$136.240
10+
$117.400
25+
$112.910
50+
$108.020
100+
$99.180
More Pricing...
Min: 1 / Mult: 1
-
DC
60V
40A
Hockey Puck
Panel Mount
Screw
-
0.03ohm
2.5kV
-
-
SOM
09AK0055

RoHS

Date/Lot Code

Each
1+
$23.600
10+
$22.020
25+
$20.990
50+
$20.080
100+
$19.060
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
60V
6A
SIP-4
Through Hole
PC Pin
-
0.03ohm
2.5kV
0.8pF
10µA
PhotoMOS AQZ Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER