MOSFET Solid State Relays:

2 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AH4485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.460
10+
$9.730
25+
$8.990
50+
$8.450
100+
$8.280
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
100V
6A
SOP-6
Surface Mount
Gull Wing
-
0.065ohm
1.5kV
0.8pF
1µA
G3VM-HR Series
40AH0340

RoHS

Each
100+
$6.470
Min: 300 / Mult: 300
SPST-NO (1 Form A)
AC / DC
100V
6A
SOP-6
Surface Mount
Gull Wing
30mA
0.065ohm
1.5kV
0.8pF
1µA
G3VM-HR Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER