KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Solid State Relays & Contactors
                                                                                                  5. MOSFET Solid State Relays
                                                                                                  6. CotoMOS Series MOSFET Solid State Relays

                                                                                                  CotoMOS Series MOSFET Solid State Relays:

                                                                                                  17 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Contact Configuration
                                                                                                  Contact Form
                                                                                                  Load Type
                                                                                                  Load Voltage Max
                                                                                                  Load Current
                                                                                                  MOSFET Relay Package Style
                                                                                                  Relay Mounting
                                                                                                  Relay Terminals
                                                                                                  Forward Current If
                                                                                                  On State Resistance Max
                                                                                                  Isolation Voltage
                                                                                                  I/O Capacitance Typ
                                                                                                  Off State Leakage Current Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  CS128
                                                                                                  COTO TECHNOLOGY CS128
                                                                                                  38Y8672

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  COTO TECHNOLOGY
                                                                                                  1. MOSFET Relay
                                                                                                  2. SPST-NO (1 Form A)
                                                                                                  3. AC / DC
                                                                                                  4. 40 V
                                                                                                  5. 4.5 A
                                                                                                  6. SO-6
                                                                                                  7. Surface Mount
                                                                                                  Each
                                                                                                  1+
                                                                                                  $7.180
                                                                                                  5+
                                                                                                  $6.790
                                                                                                  10+
                                                                                                  $6.410
                                                                                                  25+
                                                                                                  $6.110
                                                                                                  50+
                                                                                                  $5.900
                                                                                                  More Pricing...
                                                                                                  -
                                                                                                  SPST-NO (1 Form A)
                                                                                                  AC / DC
                                                                                                  40V
                                                                                                  4.5A
                                                                                                  SO-6
                                                                                                  Surface Mount
                                                                                                  Gull Wing
                                                                                                  50mA
                                                                                                  0.05ohm
                                                                                                  1.5kV
                                                                                                  1pF
                                                                                                  1µA
                                                                                                  CotoMOS Series
                                                                                                  C247S
                                                                                                  COTO TECHNOLOGY C247S
                                                                                                  89W0611

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  COTO TECHNOLOGY
                                                                                                  1. MOSFET Relay
                                                                                                  2. SPST-NO (1 Form A)
                                                                                                  3. AC / DC
                                                                                                  4. 80 V
                                                                                                  5. 1.25 A
                                                                                                  6. SOP-4
                                                                                                  7. Surface Mount
                                                                                                  Each
                                                                                                  1+
                                                                                                  $4.380
                                                                                                  10+
                                                                                                  $3.900
                                                                                                  25+
                                                                                                  $3.720
                                                                                                  50+
                                                                                                  $3.600
                                                                                                  100+
                                                                                                  $3.480
                                                                                                  More Pricing...
                                                                                                  -
                                                                                                  SPST-NO (1 Form A)
                                                                                                  AC / DC
                                                                                                  80V
                                                                                                  1.25A
                                                                                                  SOP-4
                                                                                                  Surface Mount
                                                                                                  Gull Wing
                                                                                                  50mA
                                                                                                  0.5ohm
                                                                                                  1.5kV
                                                                                                  1.3pF
                                                                                                  1µA
                                                                                                  CotoMOS Series
                                                                                                  C226S
                                                                                                  COTO TECHNOLOGY C226S
                                                                                                  89W0603

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  COTO TECHNOLOGY
                                                                                                  1. MOSFET Relay
                                                                                                  2. SPST-NO (1 Form A)
                                                                                                  3. AC / DC
                                                                                                  4. 40 V
                                                                                                  5. 2 A
                                                                                                  6. SOP-4
                                                                                                  7. Surface Mount
                                                                                                  Each
                                                                                                  1000+
                                                                                                  $2.590
                                                                                                  -
                                                                                                  SPST-NO (1 Form A)
                                                                                                  AC / DC
                                                                                                  40V
                                                                                                  2A
                                                                                                  SOP-4
                                                                                                  Surface Mount
                                                                                                  Gull Wing
                                                                                                  50mA
                                                                                                  0.5ohm
                                                                                                  1.5kV
                                                                                                  1.3pF
                                                                                                  1µA
                                                                                                  CotoMOS Series
                                                                                                  CT774
                                                                                                  COTO TECHNOLOGY CT774
                                                                                                  89W0602

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  COTO TECHNOLOGY
                                                                                                  1. MOSFET Relay
                                                                                                  2. SPST-NO (1 Form A)
                                                                                                  3. SPST-NC (1 Form B)
                                                                                                  4. AC / DC
                                                                                                  5. 400 V
                                                                                                  6. 100 mA
                                                                                                  7. DIP-8
                                                                                                  8. Through Hole
                                                                                                  Each
                                                                                                  250+
                                                                                                  $6.230
                                                                                                  SPST-NO, SPST-NC
                                                                                                  SPST-NO (1 Form A), SPST-NC (1 Form B)
                                                                                                  AC / DC
                                                                                                  400V
                                                                                                  100mA
                                                                                                  DIP-8
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  50mA
                                                                                                  30ohm
                                                                                                  1.5kV
                                                                                                  1.3pF
                                                                                                  1µA
                                                                                                  CotoMOS Series
                                                                                                  CT674
                                                                                                  COTO TECHNOLOGY CT674
                                                                                                  89W0601

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  COTO TECHNOLOGY
                                                                                                  1. MOSFET Relay
                                                                                                  2. DPST-NC (2 Form B)
                                                                                                  3. AC / DC
                                                                                                  4. 400 V
                                                                                                  5. 80 mA
                                                                                                  6. DIP-8
                                                                                                  7. Through Hole
                                                                                                  Each
                                                                                                  250+
                                                                                                  $6.100
                                                                                                  DPST-NC
                                                                                                  DPST-NC (2 Form B)
                                                                                                  AC / DC
                                                                                                  400V
                                                                                                  80mA
                                                                                                  DIP-8
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  50mA
                                                                                                  50ohm
                                                                                                  1.5kV
                                                                                                  1.3pF
                                                                                                  10µA
                                                                                                  CotoMOS Series
                                                                                                  CT131
                                                                                                  COTO TECHNOLOGY CT131
                                                                                                  89W0586

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  COTO TECHNOLOGY
                                                                                                  1. MOSFET Relay
                                                                                                  2. SPST-NO (1 Form A)
                                                                                                  3. AC / DC
                                                                                                  4. 350 V
                                                                                                  5. 130 mA
                                                                                                  6. DIP-6
                                                                                                  7. Through Hole
                                                                                                  Each
                                                                                                  100+
                                                                                                  $3.570
                                                                                                  -
                                                                                                  SPST-NO (1 Form A)
                                                                                                  AC / DC
                                                                                                  350V
                                                                                                  130mA
                                                                                                  DIP-6
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  50mA
                                                                                                  24ohm
                                                                                                  1.5kV
                                                                                                  1.3pF
                                                                                                  1µA
                                                                                                  CotoMOS Series
                                                                                                  CT126
                                                                                                  COTO TECHNOLOGY CT126
                                                                                                  89W0584

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  COTO TECHNOLOGY
                                                                                                  1. MOSFET Relay
                                                                                                  2. SPST-NO (1 Form A)
                                                                                                  3. AC / DC
                                                                                                  4. 40 V
                                                                                                  5. 2 A
                                                                                                  6. DIP-6
                                                                                                  7. Through Hole
                                                                                                  Each
                                                                                                  1000+
                                                                                                  $4.690
                                                                                                  -
                                                                                                  SPST-NO (1 Form A)
                                                                                                  AC / DC
                                                                                                  40V
                                                                                                  2A
                                                                                                  DIP-6
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  50mA
                                                                                                  0.5ohm
                                                                                                  1.5kV
                                                                                                  1.3pF
                                                                                                  1µA
                                                                                                  CotoMOS Series
                                                                                                  CT337
                                                                                                  COTO TECHNOLOGY CT337
                                                                                                  89W0598

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  COTO TECHNOLOGY
                                                                                                  1. MOSFET Relay
                                                                                                  2. DPST-NO (2 Form A)
                                                                                                  3. AC / DC
                                                                                                  4. 60 V
                                                                                                  5. 360 mA
                                                                                                  6. DIP-8
                                                                                                  7. Through Hole
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  DPST-NO
                                                                                                  DPST-NO (2 Form A)
                                                                                                  AC / DC
                                                                                                  60V
                                                                                                  360mA
                                                                                                  DIP-8
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  50mA
                                                                                                  1.6ohm
                                                                                                  1.5kV
                                                                                                  1.3pF
                                                                                                  1µA
                                                                                                  CotoMOS Series
                                                                                                  CT147
                                                                                                  COTO TECHNOLOGY CT147
                                                                                                  89W0592

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  COTO TECHNOLOGY
                                                                                                  1. MOSFET Relay
                                                                                                  2. SPST-NO (1 Form A)
                                                                                                  3. AC / DC
                                                                                                  4. 80 V
                                                                                                  5. 2 A
                                                                                                  6. DIP-6
                                                                                                  7. Through Hole
                                                                                                  Each
                                                                                                  250+
                                                                                                  $4.900
                                                                                                  -
                                                                                                  SPST-NO (1 Form A)
                                                                                                  AC / DC
                                                                                                  80V
                                                                                                  2A
                                                                                                  DIP-6
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  50mA
                                                                                                  0.16ohm
                                                                                                  1.5kV
                                                                                                  1.3pF
                                                                                                  1µA
                                                                                                  CotoMOS Series
                                                                                                  CT136
                                                                                                  COTO TECHNOLOGY CT136
                                                                                                  89W0589

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  COTO TECHNOLOGY
                                                                                                  1. MOSFET Relay
                                                                                                  2. SPST-NO (1 Form A)
                                                                                                  3. AC / DC
                                                                                                  4. 60 V
                                                                                                  5. 2.5 A
                                                                                                  6. DIP-6
                                                                                                  7. Through Hole
                                                                                                  Each
                                                                                                  250+
                                                                                                  $4.790
                                                                                                  -
                                                                                                  SPST-NO (1 Form A)
                                                                                                  AC / DC
                                                                                                  60V
                                                                                                  2.5A
                                                                                                  DIP-6
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  50mA
                                                                                                  0.14ohm
                                                                                                  1.5kV
                                                                                                  1pF
                                                                                                  1µA
                                                                                                  CotoMOS Series
                                                                                                  CT137
                                                                                                  COTO TECHNOLOGY CT137
                                                                                                  89W0590

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  COTO TECHNOLOGY
                                                                                                  1. MOSFET Relay
                                                                                                  2. SPST-NO (1 Form A)
                                                                                                  3. AC / DC
                                                                                                  4. 60 V
                                                                                                  5. 400 mA
                                                                                                  6. DIP-6
                                                                                                  7. Through Hole
                                                                                                  Each
                                                                                                  100+
                                                                                                  $3.530
                                                                                                  -
                                                                                                  SPST-NO (1 Form A)
                                                                                                  AC / DC
                                                                                                  60V
                                                                                                  400mA
                                                                                                  DIP-6
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  50mA
                                                                                                  1.6ohm
                                                                                                  1.5kV
                                                                                                  1.3pF
                                                                                                  1µA
                                                                                                  CotoMOS Series
                                                                                                  CT326
                                                                                                  COTO TECHNOLOGY CT326
                                                                                                  89W0593

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  COTO TECHNOLOGY
                                                                                                  1. MOSFET Relay
                                                                                                  2. DPST-NO (2 Form A)
                                                                                                  3. AC / DC
                                                                                                  4. 40 V
                                                                                                  5. 2 A
                                                                                                  6. DIP-8
                                                                                                  7. Through Hole
                                                                                                  Each
                                                                                                  1+
                                                                                                  $6.920
                                                                                                  DPST-NO
                                                                                                  DPST-NO (2 Form A)
                                                                                                  AC / DC
                                                                                                  40V
                                                                                                  2A
                                                                                                  DIP-8
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  50mA
                                                                                                  0.5ohm
                                                                                                  1.5kV
                                                                                                  1.3pF
                                                                                                  1µA
                                                                                                  CotoMOS Series
                                                                                                  CT134
                                                                                                  COTO TECHNOLOGY CT134
                                                                                                  89W0587

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  COTO TECHNOLOGY
                                                                                                  1. MOSFET Relay
                                                                                                  2. SPST-NO (1 Form A)
                                                                                                  3. AC / DC
                                                                                                  4. 200 V
                                                                                                  5. 200 mA
                                                                                                  6. DIP-6
                                                                                                  7. Through Hole
                                                                                                  Each
                                                                                                  1+
                                                                                                  $3.310
                                                                                                  -
                                                                                                  SPST-NO (1 Form A)
                                                                                                  AC / DC
                                                                                                  200V
                                                                                                  200mA
                                                                                                  DIP-6
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  50mA
                                                                                                  8ohm
                                                                                                  1.5kV
                                                                                                  1.3pF
                                                                                                  1µA
                                                                                                  CotoMOS Series
                                                                                                  CT130
                                                                                                  COTO TECHNOLOGY CT130
                                                                                                  89W0585

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  COTO TECHNOLOGY
                                                                                                  1. MOSFET Relay
                                                                                                  2. SPST-NO (1 Form A)
                                                                                                  3. AC / DC
                                                                                                  4. 400 V
                                                                                                  5. 120 mA
                                                                                                  6. DIP-6
                                                                                                  7. Through Hole
                                                                                                  Each
                                                                                                  1+
                                                                                                  $4.360
                                                                                                  -
                                                                                                  SPST-NO (1 Form A)
                                                                                                  AC / DC
                                                                                                  400V
                                                                                                  120mA
                                                                                                  DIP-6
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  50mA
                                                                                                  30ohm
                                                                                                  1.5kV
                                                                                                  1.3pF
                                                                                                  1µA
                                                                                                  CotoMOS Series
                                                                                                  CT338
                                                                                                  COTO TECHNOLOGY CT338
                                                                                                  89W0599

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  COTO TECHNOLOGY
                                                                                                  1. MOSFET Relay
                                                                                                  2. DPST-NO (2 Form A)
                                                                                                  3. AC / DC
                                                                                                  4. 600 V
                                                                                                  5. 70 mA
                                                                                                  6. DIP-8
                                                                                                  7. Through Hole
                                                                                                  Each
                                                                                                  250+
                                                                                                  $5.610
                                                                                                  DPST-NO
                                                                                                  DPST-NO (2 Form A)
                                                                                                  AC / DC
                                                                                                  600V
                                                                                                  70mA
                                                                                                  DIP-8
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  50mA
                                                                                                  60ohm
                                                                                                  1.5kV
                                                                                                  1.3pF
                                                                                                  1µA
                                                                                                  CotoMOS Series
                                                                                                  CT138
                                                                                                  COTO TECHNOLOGY CT138
                                                                                                  89W0591

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  COTO TECHNOLOGY
                                                                                                  1. MOSFET Relay
                                                                                                  2. SPST-NO (1 Form A)
                                                                                                  3. AC / DC
                                                                                                  4. 600 V
                                                                                                  5. 80 mA
                                                                                                  6. DIP-6
                                                                                                  7. Through Hole
                                                                                                  Each
                                                                                                  1000+
                                                                                                  $3.410
                                                                                                  -
                                                                                                  SPST-NO (1 Form A)
                                                                                                  AC / DC
                                                                                                  600V
                                                                                                  80mA
                                                                                                  DIP-6
                                                                                                  Through Hole
                                                                                                  PC Pin
                                                                                                  50mA
                                                                                                  60ohm
                                                                                                  1.5kV
                                                                                                  1.3pF
                                                                                                  1µA
                                                                                                  CotoMOS Series
                                                                                                  C237S
                                                                                                  COTO TECHNOLOGY C237S
                                                                                                  89W0608

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  COTO TECHNOLOGY
                                                                                                  1. MOSFET Relay
                                                                                                  2. SPST-NO (1 Form A)
                                                                                                  3. AC / DC
                                                                                                  4. 60 V
                                                                                                  5. 350 mA
                                                                                                  6. SOP-4
                                                                                                  7. Surface Mount
                                                                                                  Each
                                                                                                  1000+
                                                                                                  $2.230
                                                                                                  -
                                                                                                  SPST-NO (1 Form A)
                                                                                                  AC / DC
                                                                                                  60V
                                                                                                  350mA
                                                                                                  SOP-4
                                                                                                  Surface Mount
                                                                                                  Gull Wing
                                                                                                  50mA
                                                                                                  1.6ohm
                                                                                                  1.5kV
                                                                                                  1.3pF
                                                                                                  1µA
                                                                                                  CotoMOS Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-17 of 17 items