PhotoMOS AQY28 MOSFET Solid State Relays:
6 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.810 10+ $1.550 25+ $1.530 50+ $1.500 100+ $1.270 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 500mA | DIP-4 | Through Hole | PC Pin | 1.8mA | 2.5ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ $1.850 10+ $1.370 25+ $1.340 50+ $1.300 100+ $1.240 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-4 | Through Hole | PC Pin | - | 25ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
12AJ7031 RoHS | Each | 1+ $1.980 10+ $1.710 25+ $1.690 50+ $1.650 100+ $1.560 More Pricing... | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 130mA | DIP-4 | Surface Mount | Gull Wing | 50mA | 25ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | ||||
Each | 1+ $1.920 10+ $1.620 25+ $1.580 50+ $1.550 100+ $1.460 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | DIP-4 | Through Hole | PC Pin | - | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ $1.760 10+ $1.510 25+ $1.490 50+ $1.460 100+ $1.310 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 400V | 100mA | SOP-4 | Surface Mount | Gull Wing | - | 35ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ $2.060 10+ $1.790 25+ $1.760 50+ $1.730 100+ $1.670 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | DIP-4 | Surface Mount | Gull Wing | - | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQY28 |