SPST-NO (1 Form A) Solid State Relays:

4 Products Found

Newark offers solid-state relays (SSRs) that provide fast and reliable switching without the mechanical wear associated with traditional relays. These relays use semiconductor components such as thyristors or triacs for switching, which ensures long operational life and silent operation.

Solid-state relays are suitable for environments where silent, fast, and precise switching is required, with minimal power loss and no moving parts. Newark’s solid-state relays are ideal for industrial automation, heating control, and high-speed switching.

Applications:

  • Industrial Automation: Controlling motors, heaters, and lights in automated systems.
  • HVAC Systems: Temperature control with precise on/off cycles.
  • Renewable Energy: Switching control for photovoltaic systems and inverters.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Current
Load Type
Operating Voltage Max
Load Voltage Max
Relay Mounting
MOSFET Relay Package Style
Relay Terminals
Switching Mode
Operating Voltage Min
Control Voltage Min
On State Resistance Max
Isolation Voltage
Control Voltage Max
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48AM5168

RoHS

Date/Lot Code

Each
1+
$96.840
5+
$91.700
10+
$86.420
25+
$80.280
50+
$78.760
More Pricing...
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
20A
DC
60VDC
100VDC
Panel Mount
Module
Screw
DC Switch
5VDC
4VDC
0.056ohm
2.5kVrms
32VDC
3mA
SRP1-CC Series
48AM5169

RoHS

Date/Lot Code

Each
1+
$102.290
5+
$98.670
10+
$89.790
25+
$86.870
50+
$85.680
More Pricing...
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
40A
DC
60VDC
100VDC
Panel Mount
Module
Screw
DC Switch
5VDC
4VDC
0.03ohm
2.5kVrms
32VDC
3mA
SRP1-CC Series
48AM5167

RoHS

Date/Lot Code

Each
1+
$147.750
5+
$142.530
10+
$129.680
25+
$125.470
50+
$123.750
More Pricing...
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
40A
DC
110VDC
200VDC
Panel Mount
Module
Screw
DC Switch
5VDC
4VDC
0.046ohm
2.5kVrms
32VDC
3mA
SRP1-CC Series
48AM5166

RoHS

Date/Lot Code

Each
1+
$102.290
5+
$98.670
10+
$89.790
25+
$86.870
50+
$85.680
More Pricing...
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
20A
DC
110VDC
200VDC
Panel Mount
Module
Screw
DC Switch
5VDC
4VDC
0.09ohm
2.5kVrms
32VDC
3mA
SRP1-CC Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER