Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTISAN CONTROLS
Manufacturer Part No423-24-60FPM
Newark Part No.88K2147
Product Range423 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $88.040 |
| 25+ | $83.830 |
| 50+ | $79.460 |
| 100+ | $73.270 |
| 250+ | $67.990 |
Price for:Each
Minimum: 10
Multiple: 1
$880.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTISAN CONTROLS
Manufacturer Part No423-24-60FPM
Newark Part No.88K2147
Product Range423 Series
Technical Datasheet
Relay MountingPanel Mount
Load Current1A
Operating Voltage Min-
Operating Voltage Max24VDC
Switching Mode-
Timer Functions-
Control Voltage AC Min-
Control Voltage AC Max-
Control Voltage DC Min-
Control Voltage DC Max-
Product Range423 Series
SVHCTo Be Advised
Product Overview
The 423 series Solid State DC Flasher for use in DC circuits only. It is capable of flashing a load circuit up to 1A at a 50% duty cycle. Output switch is ON for as long as it is OFF. Flash rates from 1 flash per minute up to 600000 flashes per minute are available in four operating voltage ranges. It has internal transient protection devices to assure reliable operation even when driving inductive load circuits such as relays or solenoids.
Applications
Industrial, Lighting
Technical Specifications
Relay Mounting
Panel Mount
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
423 Series
Load Current
1A
Operating Voltage Max
24VDC
Timer Functions
-
Control Voltage AC Max
-
Control Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability