• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Switches
                      4. Electronic Switches
                      Print Page

                      1241.2611

                      Electronic Switch, PSE Series, SPST-NO, Panel Mount, Solder, 42 V, 100 mA

                      SCHURTER 1241.2611
                      SCHURTER 1241.2611
                      SCHURTER 1241.2611
                      SCHURTER 1241.2611
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No1241.2611
                      Newark Part No.16F1873
                      Product RangePSE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on dispatch.

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No1241.2611
                      Newark Part No.16F1873
                      Product RangePSE Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePSE Series
                      Contact ConfigurationSPST-NO
                      Switch MountingPanel Mount
                      Switch TerminalsSolder
                      Contact Voltage AC Max42V
                      Contact Current AC Max100mA
                      Frequency-
                      Maximum Included Angle-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 1241.2611 is a single-pole single-throw non-illuminated Piezo Electronic Switch with NO contact type and pins terminal. 16mm mounting diameter, stainless steel housing, IP69K/IK02 degree of protection and supplied with nut and O-ring seal. Suitable for use in harsh environments, both indoors and outdoors.

                      • High reliability, long lifetime with more than 20mill actuations

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      PSE Series

                      Switch Mounting

                      Panel Mount

                      Contact Voltage AC Max

                      42V

                      Frequency

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Contact Configuration

                      SPST-NO

                      Switch Terminals

                      Solder

                      Contact Current AC Max

                      100mA

                      Maximum Included Angle

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate