Print Page
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.530 |
| 5+ | $115.350 |
| 10+ | $110.150 |
| 25+ | $108.640 |
| 50+ | $108.630 |
Price for:Each
Minimum: 1
Multiple: 1
$120.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No3MN1
Newark Part No.23F4126
Product RangeMN Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationDPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom230V
Product RangeMN Series
Contact Voltage AC Nom600V
Operating Force Max20ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 3MN1 is a double-pole double-throw (DPDT) premium large Standard Basic Microswitch with a pin plunger actuator and screw terminations. The MICRO SWITCH™ 3MN series switch is designed for repeatability and enhanced life and features application-specific characteristics and suitable for variety of applications. This MN series switch is suitable for use with limit or control mechanisms on machine tools, presses or other industrial equipment.
- Provides easy gang mounting
- Arc-resistant plastic
- Power duty control
- Easy installation
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Microswitch Type
Standard
Contact Configuration
DPDT
Contact Current Max
15A
Product Range
MN Series
Operating Force Max
20ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
230V
Contact Voltage AC Nom
600V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability