Print Page
180-12-W
Reed Switch, Standard Gap, 180 Series, 1NO, Press Fit, 400 mA, 200 VDC, 10 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No180-12-W
Newark Part No.36C6805
Product Range180 Series
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.510 |
100+ | $5.100 |
500+ | $4.720 |
1000+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No180-12-W
Newark Part No.36C6805
Product Range180 Series
Technical Datasheet
Product Range180 Series
Contact Configuration1NO
Switch MountingPress Fit
Contact Current Max400mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min-
Operate AT Max-
SVHCTo Be Advised
Product Overview
The 180 series switch is a 3/4" diameter recessed switch designed for residential, commercial and industrial steel doors and frames.
Technical Specifications
Product Range
180 Series
Switch Mounting
Press Fit
Switching Voltage Max
200VDC
Contact Resistance Max
0.15ohm
Operate AT Max
-
Contact Configuration
1NO
Contact Current Max
400mA
Switching Power Max
10W
Operate AT Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate