SPST Reed Switches & Magnetic Switches:

2 Products Found

Newark’s reed switches are electromagnetic devices that operate when exposed to a magnetic field. These switches are typically used for non-contact detection and are available in both normally open and normally closed versions.

Reed switches are highly reliable and compact, making them ideal for use in security systems, automotive applications, and proximity sensors. They offer a simple and effective way to detect the presence or absence of a magnetic field.

Applications:

  • Security Systems: Detecting the opening of doors and windows.
  • Automotive: Position sensors for automotive doors and windows.
  • Industrial Automation: Detecting the presence of objects on conveyor belts.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Contact Configuration
Switch Mounting
Contact Current Max
Switching Voltage Max
Switching Power Max
Contact Resistance Max
Operate AT Min
Operate AT Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40Y2518

RoHS

LITTELFUSE
Each
1+
$1.640
25+
$1.270
100+
$1.140
250+
$1.050
500+
$0.998
More Pricing...
Min: 1 / Mult: 1
MLRR-4 Series
SPST
Through Hole
1A
200VDC
20W
0.1ohm
17AT
38AT
08X6534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.980
Min: 2000 / Mult: 2000
RI-80 SMDH Series
SPST
Surface Mount
350mA
175V
5W
0.16ohm
10AT
15AT
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER