Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0033.4601
Newark Part No.90C1166
Product RangeSWA Series
Your Part Number
96 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.570 |
| 10+ | $9.300 |
| 25+ | $9.020 |
Price for:Each
Minimum: 1
Multiple: 1
$9.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0033.4601
Newark Part No.90C1166
Product RangeSWA Series
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Current Max6.3A
Switch TerminalsSolder
Product RangeSWA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0033.4601 is a 2-pole Voltage Selector Switch with series-parallel connections and through-hole solder PCB terminals. This SWA2 series switch comes with black thermoplastic (UL94V-0) socket housing and easily set by screwdriver or coin.
- 300 operating cycles (without load) Life time
- IP40 Protection rating
- <gt/>10000MΩ at 500VDC (1 minute) Insulation resistance
- <lt/>10mΩ at 20mV Contact resistance
Applications
Power Management, Industrial
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
-
Switch Terminals
Solder
SVHC
No SVHC (21-Jan-2025)
Contact Voltage AC Nom
250V
Contact Current Max
6.3A
Product Range
SWA Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability