Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,047.000 |
Product Information
Product Overview
The 9115 is a 0 to 60A/0 to 80V Multi-Range Programmable DC Power Supplies. The 9115-series model can replace several supplies on your bench or in your rack. Unlike conventional supplies with fixed output ratings, these multi-range power supplies automatically recalculate voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current limits. For bench top applications, this-series provides a numerical keypad for direct data entry along with convenient cursors and analog style knobs to quickly make incremental voltage or current changes. Systems integrators benefit from the standard USB (USBTMC-compliant), RS-232, GPIB, RS-485 and LAN (9117 only) interfaces supporting SCPI commands.
- Compact, high density, 1U rack mount form factor
- High programming and read back resolution
- Adjustable voltage rise and fall times
- Sequence programming
- Store and recall up to 100 instrument settings
- Analog interface with control and monitoring functions
- Remote sense
Applications
Power Management, Test & Measurement
Technical Specifications
Adjustable
0V
0A
1.2kW
230VAC
9115 Series
No SVHC (07-Nov-2024)
1 Output
80V
60A
115VAC
1 Year
-
Technical Docs (1)
Alternatives for 9115
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate