Bench Top Power Supplies:

3 Products Found

We offer a broad range of programmable, fixed, and variable dc bench power supplies

How to choose the right benchtop power supply

Choosing the appropriate benchtop DC power supply and developing a deeper understanding of its functions and features allows engineers to run tests faster and make more precise measurements in the lab.First of all, it is well worth considering a programmable power supply. Manually setting voltage values and current limits can be a waste of valuable time when running long or complex tests. Thankfully, most bench power supplies come with a test sequence feature that allows for a basic level of programmability.

Other key points:

  • Select a bench power supply with the correct power limits
  • Choose a bench power supply with remote sense voltage monitoring
  • Find a bench power supply with the appropriate response time
Show More
View
Buyer
Engineer
Manufacturer
Power Supply Output Type
No. of Outputs
Output Voltage Min
Output Voltage Max
Output Current Min
Output Current Max
Power Rating
Supply Voltage Min
Supply Voltage Max
Manufacturer Warranty
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99W6073

RoHS

Each
1+
$21,180.050
Min: 1 / Mult: 1
Adjustable
1 Output
0V
1kV
0A
30A
10kW
187V
229V
3 Years
N8900 Series
78X2556

RoHS

Each
1+
$6,867.300
Min: 1 / Mult: 1
Programmable
1 Output
0V
1kV
0A
5A
5kW
170VAC
265VAC
3 Years
PVS Series
66AH4574

RoHS

Each
1+
$7,566.900
Min: 1 / Mult: 1
Programmable
1 Output
0V
1kV
0A
20A
5kW
200VAC
240VAC
3 Years
MR Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NI
TEKTRONIX
KEITHLEY
KEYSIGHT TECHNOLOGIES
FLUKE
FLIR
B&K PRECISION
MULTICOMP PRO