ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. Bench Top Power Supplies
                                                                                                  Print Page

                                                                                                  NGM-COM2AP97

                                                                                                  Bench Power Supply, Programmable, 2 Output, 0 V, 20 V, 6 A

                                                                                                  ROHDE & SCHWARZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ROHDE & SCHWARZ NGM-COM2AP97
                                                                                                  ROHDE & SCHWARZ NGM-COM2AP97
                                                                                                  ROHDE & SCHWARZ NGM-COM2AP97
                                                                                                  ROHDE & SCHWARZ NGM-COM2AP97
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoNGM-COM2AP97
                                                                                                  Newark Part No.40AH2473
                                                                                                  Product RangeNGM200 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoNGM-COM2AP97
                                                                                                  Newark Part No.40AH2473
                                                                                                  Product RangeNGM200 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply Output TypeProgrammable
                                                                                                  No. of Outputs2 Output
                                                                                                  Output Voltage Min0V
                                                                                                  Output Voltage Max20V
                                                                                                  Output Current Min-
                                                                                                  Output Current Max6A
                                                                                                  Power Rating120W
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max230V
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Product RangeNGM200 Series
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The NGM202 delivers up to 60 W of output power per channel. The output channels are floating, galvanically isolated and protected against overload and short circuits. Two-quadrant architecture allows the NGM200 Series power supplies to function both as a source and a sink to simulate batteries and loads. Short recovery times enable them to handle fast load changes that occur, for example, when mobile communications devices switch from sleep mode to transmit mode. High-speed data acquisition and convenient battery simulation widen the range of applications. With four measurement ranges for current and a resolution of up to 6½ digits when measuring voltage, current and power, the R&S®NGM200 power supplies are perfect for characterizing devices that have low power consumption in standby mode and high current in full load operation. In many cases, an additional digital multimeter is no longer necessary.

                                                                                                  • Fast load regulation
                                                                                                  • Minimum residual ripple and low noise
                                                                                                  • High resolution touchscreen for easy operation
                                                                                                  • Readings with up to 6½ digit resolution
                                                                                                  • Digital voltmeter functionality
                                                                                                  • Galvanically isolated, floating channels
                                                                                                  • Output stage isolated with relays
                                                                                                  • Two quadrants: operates as source and sink
                                                                                                  • Constant voltage, constant current and constant resistance modes
                                                                                                  • Variable output impedance
                                                                                                  • High speed acquisition
                                                                                                  • Protections functions to safeguard instrument and DUT
                                                                                                  • Battery modeling
                                                                                                  • Battery simulation

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  This preconfigured two channel power supply includes standard power cords and quick start guide, plus the following factory pre-installed options: ▪NGM-K102 Wireless LAN remote control ▪NGM-K103 digital trigger I/O ▪NGM-K104 Digital voltmeter functionality ▪NGM-K106 Battery simulation function

                                                                                                  Technical Specifications

                                                                                                  Power Supply Output Type

                                                                                                  Programmable

                                                                                                  Output Voltage Min

                                                                                                  0V

                                                                                                  Output Current Min

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  120W

                                                                                                  Supply Voltage Max

                                                                                                  230V

                                                                                                  Product Range

                                                                                                  NGM200 Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Outputs

                                                                                                  2 Output

                                                                                                  Output Voltage Max

                                                                                                  20V

                                                                                                  Output Current Max

                                                                                                  6A

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (15)

                                                                                                  Application Note 3 EN

                                                                                                  Promotional Offers EN

                                                                                                  User Manual EN

                                                                                                  Programming Manual EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Miscellaneous EN

                                                                                                  Application Note 4 EN

                                                                                                  Technical Notes & Articles EN

                                                                                                  Reference Manuals EN

                                                                                                  Quick Start Guide EN

                                                                                                  Assembly Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate