Product Information
Product Overview
The Keysight 6811B is ideal for applications such as power supply testing, UPS testing, avionics ATE, the testing of power factor corrected equipment and devices. Set up is made easy with the Graphical User Interface, which requires no programming. The Keysight 6811B provides a complete AC and DC power and measurement solution with extensive features to protect valuable DUTs. Save space on a lab bench or in a test rack with this flexible instrument. With the built-in power analyzer, this AC Power Source / Power Analyzer combines the capabilities of a multimeter, oscilloscope, harmonic analyzer, arbritrary waveform generator, and power analyzer all in one device. This instrument may also be used to produce DC power, either alone or as a DC offset to an AC waveform. An optional second power analyzer is available, which can be used independently from the source, or for dual-node measurements such as power supply input/output efficiency tests.
- Provides a complete AC and DC power and measurement solution
- Protect valuable DUTs with extensive protection features
- Easy to use graphical user interface (GUI)
- RMS, DC, AC + DC voltage and current
- Peak voltage and current
- Real, apparent, and reactive power
- Harmonic analysis of voltage and
- Current waveforms providing amplitude and phase up to the 50th harmonic
- THD (total harmonic distortion)
- Triggered acquisition of digitized
- voltage and current
- Complete testing of uninterruptible power sources (UPS)
- Efficiency testing of DC power supplies
- Efficiency testing of AC power sources
- Efficiency testing of transformers
- Safety testing of transformers
- Line disturbance and brownout testing of DC power supplies
- Line disturbance and brownout testing of AC power sources
- Sleep mode current monitoring
- Independent power analyzer
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
CD-ROM includes operating manual, programming guide, service manual, and application notes.
Technical Specifications
6800B Series
-
Single Phase
-
375VA
-
GPIB
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate