KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Chassis, Modules & Controllers
                                                                                                  4. Chassis
                                                                                                  Print Page

                                                                                                  MDL4U001

                                                                                                  Mainframe, MDL DC Load Modules, MDL4U Series, USB, LAN, RS232, GPIB, 4U

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION MDL4U001
                                                                                                  B&K PRECISION MDL4U001
                                                                                                  B&K PRECISION MDL4U001
                                                                                                  B&K PRECISION MDL4U001
                                                                                                  B&K PRECISION MDL4U001
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoMDL4U001
                                                                                                  Newark Part No.38AJ2900
                                                                                                  Product RangeMDL4U Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,204.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,204.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoMDL4U001
                                                                                                  Newark Part No.38AJ2900
                                                                                                  Product RangeMDL4U Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithMDL4U Series Modular Programmable DC Electronic Load
                                                                                                  No. of Slots4
                                                                                                  Interface TypeGPIB, LAN, RS232, USB
                                                                                                  Rack U Height4U
                                                                                                  Product RangeMDL4U Series
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  MDL4U001 mainframe required to house and control up to 4 DC load modules. Add the MDL4U002 mainframe extension for up to 8 modules total.

                                                                                                  • Mainframe consists of a controller and 4 open slots
                                                                                                  • Provides up to 2400W of power
                                                                                                  • Dimension (W x H x D) is 17.3” x 7” x 21.6” (440 x 177.3 x 549 mm)

                                                                                                  Contents

                                                                                                  Mainframe, Power cord, Mainframe extension cable.

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  MDL4U Series Modular Programmable DC Electronic Load

                                                                                                  Interface Type

                                                                                                  GPIB, LAN, RS232, USB

                                                                                                  Product Range

                                                                                                  MDL4U Series

                                                                                                  No. of Slots

                                                                                                  4

                                                                                                  Rack U Height

                                                                                                  4U

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate