Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No570A
Newark Part No.36M2370
Also Known AsBK570A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No570A
Newark Part No.36M2370
Also Known AsBK570A
Technical Datasheet
IC Tester TypeLinear
Supply Voltage Min-
Supply Voltage Max6VDC
Input Signal Frequency Max-
Operating Temperature Min-
Operating Temperature Max-
External Height200mm
External Width100mm
External Depth55mm
Product Range-
Product Overview
The Model 570A Analog IC Tester's built-in test library includes all common Analog ICs including op-amps, comparators, voltage regulators, voltage references, analog switches & multiplexes, opto-isolators & couplers, and audio ICs.
- Auto identification mode
- Conditional/Unconditional loop testing mode
- Functional test unit emulates passive circuitry to implement comprehensive testing
- Displays diagnostic information down to individual component pins
- Rugged, hand held, battery operated
- Built-in membrane keypad, 2 x 16 dot matrix alphanumeric LCD, and high quality 16 pin ZIF socket
- Battery operated
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Technical Specifications
IC Tester Type
Linear
Supply Voltage Max
6VDC
Operating Temperature Min
-
External Height
200mm
External Depth
55mm
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Min
-
Input Signal Frequency Max
-
Operating Temperature Max
-
External Width
100mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate