2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Chart Recorders
                                                                                                  Print Page

                                                                                                  ITHX-W3

                                                                                                  Recorder, iServer MicroServer™, 2 %, 0.1 %

                                                                                                  Date/Lot Code

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA ITHX-W3
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoITHX-W3
                                                                                                  Newark Part No.31AC5422
                                                                                                  Product RangeiTHX-W3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$694.660
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $694.66
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoITHX-W3
                                                                                                  Newark Part No.31AC5422
                                                                                                  Product RangeiTHX-W3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels-
                                                                                                  Bandwidth Min-
                                                                                                  Bandwidth Max-
                                                                                                  Accuracy2%
                                                                                                  Crest Factor-
                                                                                                  Resolution %0.1%
                                                                                                  External Height93.1mm
                                                                                                  External Width27.4mm
                                                                                                  External Depth66mm
                                                                                                  Product RangeiTHX-W3 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The ITHX-W3 from Omega is a wall mount iServer MicroServer™ for temperature, humidity and dew point. The iTHX transmitter lets to monitor and record temperature, relative humidity and dew point over an Ethernet network or internet with web browser. It serves active web pages to display real time readings, charts of temperature and humidity or log data in standard data formats for use in a spreadsheet or data acquisition program such as excel or visual basic. The iTHX models that are on LAN that is connected to internet can trigger an alarm that can be sent by email to a user or a distribution list anywhere in the world, including text messages to mobile phones and PDA's. It is great for monitoring temperature + humidity in applications such as computer rooms, HVAC systems, pharmaceutical/ food processing and storage, hospitals, laboratories, semiconductor fabs, electronic assembly, warehousing, museums, manufacturing, greenhouses, farm animal shelters and many more.

                                                                                                  • Chart scales are fully adjustable on the fly, link to web CAM or IP camera
                                                                                                  • Accurate readings, no special software required
                                                                                                  • Award-winning technology simple to install and use
                                                                                                  • ±2% for 10 to 90%, 0.1% accuracy/range, 12bit resolution (relative humidity)
                                                                                                  • Accuracy/range is ±0.5°C for 5°C to 45°C, up to ±1°C for 0°C to 5°C and 45°C to 70°C (temperature)
                                                                                                  • Fixed or autonegotiating 10/100BASE-T, auto MDI/MDIX Ethernet interface
                                                                                                  • TCP, UDP, SNMP, SMTP, NTP, ARP, ICMP, DHCP, DNS, HTTP and Telnet supported protocols
                                                                                                  • Safety qualified AC power adaptor (included), 5Vdc at 0.6A nominal output
                                                                                                  • 5Vdc at 200mA input power, 0 to 70°C operating temperature
                                                                                                  • Valox® 364 PBT case with wall mount bracket

                                                                                                  Contents

                                                                                                  ITHX-W3 data logger, Commercial wand probe on 152mm (6") cable with DB9 connector, Probe cap, NIST-traceable calibration certificate, Calibration kit, Calibrated replacement probe and calibration certificate.

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  -

                                                                                                  Bandwidth Max

                                                                                                  -

                                                                                                  Crest Factor

                                                                                                  -

                                                                                                  External Height

                                                                                                  93.1mm

                                                                                                  External Depth

                                                                                                  66mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Bandwidth Min

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  2%

                                                                                                  Resolution %

                                                                                                  0.1%

                                                                                                  External Width

                                                                                                  27.4mm

                                                                                                  Product Range

                                                                                                  iTHX-W3 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG