2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  Print Page

                                                                                                  INET-601

                                                                                                  Data Acquisition Unit, 16 Channels, 4 kSPS, 58 mm

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA INET-601
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoINET-601
                                                                                                  Newark Part No.07AM9843
                                                                                                  Product RangeiNET-601 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,221.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,221.05
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoINET-601
                                                                                                  Newark Part No.07AM9843
                                                                                                  Product RangeiNET-601 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels16Channels
                                                                                                  Sampling Rate4kSPS
                                                                                                  Input Voltage Max-
                                                                                                  Input Current Max-
                                                                                                  Bandwidth-
                                                                                                  External Height58mm
                                                                                                  External Width96mm
                                                                                                  External Depth24mm
                                                                                                  Product RangeiNET-601 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  Standalone direct-to-sensor USB data acquisition system, 16SE/8DI voltage inputs, 4 digital I/O with electrical isolation.

                                                                                                  • Provides ±36V input bank to USB electrical isolation
                                                                                                  • Receives power from the USB bus and provides excitation power (+3.3V, 80mA) to sensors
                                                                                                  • Easily set-up sensors using the included instruNet World software
                                                                                                  • Connect PC direct to sensor:V, thermocouple, thermistor, RTD, load cell, strain gauge, potentiometer

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  16Channels

                                                                                                  Input Voltage Max

                                                                                                  -

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  External Width

                                                                                                  96mm

                                                                                                  Product Range

                                                                                                  iNET-601 Series

                                                                                                  Sampling Rate

                                                                                                  4kSPS

                                                                                                  Input Current Max

                                                                                                  -

                                                                                                  External Height

                                                                                                  58mm

                                                                                                  External Depth

                                                                                                  24mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG