Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-1208HS-4AO
Newark Part No.28AK5255
Product RangeUSB-1208HS Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $815.480 |
Price for:Each
Minimum: 1
Multiple: 1
$815.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-1208HS-4AO
Newark Part No.28AK5255
Product RangeUSB-1208HS Series
Technical Datasheet
No. of Channels8Channels
Sampling Rate1MSPS
Input Voltage Max5V
Input Current Max-
Bandwidth2MHz
External Height35.56mm
External Width88.9mm
External Depth127mm
Product RangeUSB-1208HS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCC USB-1208HS-4AO is a high-speed USB DAQ device. It features 8 SE/4 DIFF analogue inputs, 13-bit resolution, 1MS/s sample rate, up to four analogue outputs, 16 digital I/O, two counter inputs and one timer output. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also freely available are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- Includes four analogue outputs
- ±20V, ±10V, ±5V, ±2.5V, 0-10V input ranges
- No external power required
- Supported OS: Windows 10/8/7/Vista® 32/64-bit, Android™, Linux®
Contents
USB-1208HS-4AO, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
5V
Bandwidth
2MHz
External Width
88.9mm
Product Range
USB-1208HS Series
Sampling Rate
1MSPS
Input Current Max
-
External Height
35.56mm
External Depth
127mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate