2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  Print Page

                                                                                                  MCC USB-234

                                                                                                  Data Acquisition Unit, 8 Channels, 100 kSPS, 5.25 VDC, 165 mA, 300 kHz, 23.6 mm

                                                                                                  DIGILENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGILENT MCC USB-234
                                                                                                  DIGILENT MCC USB-234
                                                                                                  DIGILENT MCC USB-234
                                                                                                  DIGILENT MCC USB-234
                                                                                                  DIGILENT MCC USB-234
                                                                                                  DIGILENT MCC USB-234
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoMCC USB-234
                                                                                                  Newark Part No.28AK5263
                                                                                                  Product RangeUSB-230 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$518.340
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $518.34
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DIGILENT
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part NoMCC USB-234
                                                                                                  Newark Part No.28AK5263
                                                                                                  Product RangeUSB-230 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels8Channels
                                                                                                  Sampling Rate100kSPS
                                                                                                  Input Voltage Max5.25VDC
                                                                                                  Input Current Max165mA
                                                                                                  Bandwidth300kHz
                                                                                                  External Height23.6mm
                                                                                                  External Width86.2mm
                                                                                                  External Depth93.2mm
                                                                                                  Product RangeUSB-230 Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MCC USB-234 is a 16-bit, 100KS/s multifunction DAQ device. It feature 8 SE/4 DIFF analogue inputs, 16-bit resolution, two 16-bit analogue outputs, eight digital I/O, and one 32-bit counter. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, and Python™.

                                                                                                  • Low cost 16-bit USB DAQ device with four differential/ eight single-ended analogue inputs
                                                                                                  • ±10V input range
                                                                                                  • No external power required
                                                                                                  • Supported OS: Windows 10/8/7/Vista/XP 32/64bit

                                                                                                  Contents

                                                                                                  USB-234, USB cable (micro-USB type B), Two screw terminal connector plugs, Printed insert: DAQami quick start, MCC packaging assembly/foam.

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  8Channels

                                                                                                  Input Voltage Max

                                                                                                  5.25VDC

                                                                                                  Bandwidth

                                                                                                  300kHz

                                                                                                  External Width

                                                                                                  86.2mm

                                                                                                  Product Range

                                                                                                  USB-230 Series

                                                                                                  Sampling Rate

                                                                                                  100kSPS

                                                                                                  Input Current Max

                                                                                                  165mA

                                                                                                  External Height

                                                                                                  23.6mm

                                                                                                  External Depth

                                                                                                  93.2mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG