| Quantity | Price |
|---|---|
| 1+ | $1,384.710 |
Product Information
Product Overview
OM-DAQ-USB-2401 is a portable USB 2.0 full speed thermocouple/voltage input data acquisition module (fully compatible with both USB 1.1 and USB 2.0 ports) that can be used with either desktop or laptop PCs. This stand-alone module draws power from the USB port to operate and has 500V isolation to PC. An external power supply (optional) can be used. The compact, modular packaging ensures ease of use in a variety of applications. Units can be DIN rail or wall mounted with the included hardware or easily operated on a bench.
- 8 differential or 16 single- ended analogue inputs
- 24bit resolution with up to 1000samples/sec
- User programmable for Type J, K, T, E, R, S, B, N thermocouple or voltage input
- Powered directly by USB port or external DC power supply
- 500V isolation between input and PC for safe and noise-free measurements
- Provides +12VDC output for sensor excitation
Contents
Portable USB thermocouple/voltage input data acquisition module, Quick start guide, USB cable, Hardware for benchtop, DIN rail and wall mount, 4 terminal blocks, 9VDC universal power adaptor, OMEGA screwdriver, and 2 Type K thermocouples with stripped leads (TC-TT-K-24-36).
Technical Specifications
16Channels
12V
-
128mm
-
1kSPS
500mA
107mm
39mm
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Product Compliance Certificate