Notify me when back in stock
| Quantity | Price | 
|---|---|
| 1+ | $1,497.000 | 
Product Information
Product Overview
790588-01 is a PCIe-6350, 16 AI (16bit, 1.25MS/s), 24 DIO multifunction I/O device. The PCIe‑6350 offers analog input, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The PCIe‑6350 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Multifunction I/O Device
16bit
-
± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V
NI DAQ Devices
To Be Advised
1.25MSPS
16Channels
24I/O's
0°C to +50°C
PCIe-6350
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate