2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquistion & Control Modules
                                                                                                  Print Page

                                                                                                  784355-01

                                                                                                  Temperature Input Device, USB-TC01, 4 SPS, 20 bit, 1 Input, ± 73.125 mV, DAQmx 14.5 or Earlier

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 784355-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No784355-01
                                                                                                  Newark Part No.14AJ5932
                                                                                                  Product RangeUSB-TC01
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No784355-01
                                                                                                  Newark Part No.14AJ5932
                                                                                                  Product RangeUSB-TC01
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeTemperature Input Device
                                                                                                  Sampling Rate4SPS
                                                                                                  Resolution (Bits)20bit
                                                                                                  No. of Input Channels1Channels
                                                                                                  No. of Output Channels-
                                                                                                  No. of I/O's-
                                                                                                  Supply Voltage Range± 73.125mV
                                                                                                  Operating Temperature Range0°C to +55°C
                                                                                                  For Use WithNI DAQ Devices
                                                                                                  Product RangeUSB-TC01
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The USB-TC01 is a thermocouple measurement device featuring InstantDAQ technology. InstantDAQ technology includes built-in software for viewing and logging data that automatically loads when you plug in the device, so you can instantly take temperature measurements with your PC. You can connect the USB-TC01 to any USB port to use your PC as a display and monitor data in real time. The USB-TC01 is compatible with J, K, R, S, T, N, E, and B thermocouples.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  Temperature Input Device

                                                                                                  Resolution (Bits)

                                                                                                  20bit

                                                                                                  No. of Output Channels

                                                                                                  -

                                                                                                  Supply Voltage Range

                                                                                                  ± 73.125mV

                                                                                                  For Use With

                                                                                                  NI DAQ Devices

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Sampling Rate

                                                                                                  4SPS

                                                                                                  No. of Input Channels

                                                                                                  1Channels

                                                                                                  No. of I/O's

                                                                                                  -

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +55°C

                                                                                                  Product Range

                                                                                                  USB-TC01

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  ESG