3 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $2,723.600 |
Product Information
Product Overview
781440-01 is a 16 AI( 16bit, 1.25MS/s), 2 AO (2.86MS/s), 24 DIO USB-6351 multifunction I/O device. USB-6351 offers analog I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The USB-6351 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- Screw terminal front connection
- 2047 samples analog input FIFO buffer size
- Analog input absolute accuracy of 1520μV
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 100mV, ± 200mV, ± 500mV, ± 1V, ± 2V, ± 5V, ± 10V
NI DAQ Devices
Lead
1.25MSPS
16Channels
24I/O's
0°C to +45°C
USB-6351
Technical Docs (3)
Alternatives for 781440-01
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate