Need more?
Quantity | Price |
---|---|
1+ | $913.000 |
Product Information
Product Overview
779975-01 is an USB-6509 industrial, bus-powered USB device that can directly drive external digital devices such as solid-state relays (SSRs). You can configure each port for input or output, and no external power supply is required for outputs. Using programmable power-up states, you can configure the initial output states in software to ensure glitch-free, safe operations when connected to industrial actuators. If a computer or application fault occurs, the USB-6509 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.
- 96 channel, TTL/CMOS USB digital I/O device
- Digital input voltage range from 0V to 5V
- Output voltage range from 0V to 5V
- Single-ended digital I/O channel current drive of 1.5mA
Technical Specifications
Digital I/O Device
-
96Channels
0V to 5V
NI DAQ Devices
Lead
-
96Channels
96I/O's
0°C to +55°C
USB-6509
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate