• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Chart Recorders
                      Print Page

                      CTXL-TRH-G/N

                      Recorder, Circular Chart, Superecorder™, 2 Channel, 3 %, 1 %

                      NEWPORT ELECTRONICS CTXL-TRH-G/N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEWPORT ELECTRONICS
                      Manufacturer Part NoCTXL-TRH-G/N
                      Newark Part No.01P0087
                      Product RangeCTXL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1,008.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,008.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEWPORT ELECTRONICS
                      Manufacturer Part NoCTXL-TRH-G/N
                      Newark Part No.01P0087
                      Product RangeCTXL Series
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2 Channel
                      Bandwidth Min-
                      Bandwidth Max-
                      Accuracy3%
                      Crest Factor-
                      Resolution %1%
                      External Height335mm
                      External Width271mm
                      External Depth67mm
                      Product RangeCTXL Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      This advanced Universal Circular Chart SUPERECORDER™ monitors and records data on a 1, 7, or 32 Days chart. The microprocessor based portable recorder provides many powerful and practical features

                      • 203 mm (8") Chart paper for 1, 7, or 32 Day recording
                      • Panoramic Shooting Mode
                      • Membrane keypad provides full access to all functions of the recorder
                      • Minimum, Maximum, and Average values are monitored and can be displayed
                      • Chart data is stored in non-volatile memory
                      • Chart paper can be re-scaled from the PC via RS232 interface
                      • Temp/RH sensor probe can be up to 12.2 m (40 feet) away from the recorder
                      • without any sacrifice in performance
                      • Battery as well as ac power operation.
                      • Battery icon displays the status of the battery voltage
                      • High & Low alarm points set via keypad
                      • Audible & visual alarms with built-in Relay contacts
                      • Additional two drive lines to power external Relays
                      • Wall Mount or Bench top Mount
                      • Built-in Real time Clock to monitor two channels vs. time
                      • Electronic Lock/Unlock key for unauthorized access
                      • RS232 Computer interface allows downloading of recorded chart data to PC
                      • Recorder comes with two built-in chart lights, and time reference arrow
                      • Decorative Foot cover for wall mounting
                      • Double sided Linear Radial Chart Paper

                      Applications

                      Test & Measurement

                      Technical Specifications

                      No. of Channels

                      2 Channel

                      Bandwidth Max

                      -

                      Crest Factor

                      -

                      External Height

                      335mm

                      External Depth

                      67mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Bandwidth Min

                      -

                      Accuracy

                      3%

                      Resolution %

                      1%

                      External Width

                      271mm

                      Product Range

                      CTXL Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate